Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM185R61A225ME43J | |
|---|---|
DigiKey Part Number | 490-GRM185R61A225ME43JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM185R61A225ME43J |
Description | CAP CER 2.2UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM185R61A225ME43J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.020" (0.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK107BJ225MK-T | Taiyo Yuden | 4.060 | 587-4911-1-ND | 0,13000 € | Parametric Equivalent |
| MLASL16KTB5225MTNA01 | Taiyo Yuden | 0 | 587-MLASL16KTB5225MTNA01TR-ND | 0,02358 € | Parametric Equivalent |
| MSASL16KTB5225MTNA01 | Taiyo Yuden | 4.000 | 587-MSASL16KTB5225MTNA01CT-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04007 € | 400,70 € |
| Unit Price without VAT: | 0,04007 € |
|---|---|
| Unit Price with VAT: | 0,04768 € |




