
GRM185R61A105ME26J | |
|---|---|
DigiKey Part Number | 490-GRM185R61A105ME26JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM185R61A105ME26J |
Description | CAP CER 1UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF 10V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM185R61A105ME26J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02749 € | 274,90 € |
| Unit Price without VAT: | 0,02749 € |
|---|---|
| Unit Price with VAT: | 0,03271 € |

