Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM185R61A105KE26D | |
|---|---|
DigiKey Part Number | 490-GRM185R61A105KE26DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM185R61A105KE26D |
Description | CAP CER 1UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM185R61A105KE26D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03190 € | 127,60 € |
| Unit Price without VAT: | 0,03190 € |
|---|---|
| Unit Price with VAT: | 0,03796 € |




