
GRM185R60J106ME15J | |
|---|---|
DigiKey Part Number | 490-16349-2-ND - Tape & Reel (TR) 490-16349-1-ND - Cut Tape (CT) 490-16349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM185R60J106ME15J |
Description | CAP CER 10UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM185R60J106ME15J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11400 € | 1,14 € |
| 50 | 0,08220 € | 4,11 € |
| 100 | 0,07240 € | 7,24 € |
| 500 | 0,05560 € | 27,80 € |
| 1.000 | 0,05042 € | 50,42 € |
| 2.500 | 0,04498 € | 112,45 € |
| 5.000 | 0,04171 € | 208,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03790 € | 379,00 € |
| 20.000 | 0,03575 € | 715,00 € |
| 30.000 | 0,03467 € | 1.040,10 € |
| 50.000 | 0,03348 € | 1.674,00 € |
| 70.000 | 0,03278 € | 2.294,60 € |
| 100.000 | 0,03211 € | 3.211,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

