4.7 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM185R60G475ME15D

DigiKey Part Number
490-3891-2-ND - Tape & Reel (TR)
490-3891-1-ND - Cut Tape (CT)
490-3891-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM185R60G475ME15D
Description
CAP CER 4.7UF 4V X5R 0603
Customer Reference
Detailed Description
4.7 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM185R60G475ME15D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.020" (0.50mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL10A475MQ5LNNCSamsung Electro-Mechanics331276-1906-1-ND0,14000 €Upgrade
JMK107BJ475MK-TTaiyo Yuden3.150587-1944-1-ND0,23000 €Upgrade
KGM15BR50G475MTKYOCERA AVX0478-KGM15BR50G475MTTR-ND0,30859 €Similar
In-Stock: 6.958
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15000 €1,50 €
500,10920 €5,46 €
1000,09650 €9,65 €
5000,07534 €37,67 €
1.0000,06881 €68,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05734 €229,36 €
8.0000,05381 €430,48 €
12.0000,05204 €624,48 €
20.0000,05009 €1.001,80 €
28.0000,04894 €1.370,32 €
40.0000,04784 €1.913,60 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €