
GRM185D70J475ME11D | |
|---|---|
DigiKey Part Number | 490-10466-2-ND - Tape & Reel (TR) 490-10466-1-ND - Cut Tape (CT) 490-10466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM185D70J475ME11D |
Description | CAP CER 4.7UF 6.3V X7T 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM185D70J475ME11D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09120 € | 4,56 € |
| 100 | 0,08050 € | 8,05 € |
| 500 | 0,06224 € | 31,12 € |
| 1.000 | 0,05662 € | 56,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04682 € | 187,28 € |
| 8.000 | 0,04378 € | 350,24 € |
| 12.000 | 0,04226 € | 507,12 € |
| 20.000 | 0,04057 € | 811,40 € |
| 28.000 | 0,03959 € | 1.108,52 € |
| 40.000 | 0,03864 € | 1.545,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

