
GRM185C80G225ME26J | |
|---|---|
DigiKey Part Number | 490-GRM185C80G225ME26JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM185C80G225ME26J |
Description | CAP CER 2.2UF 4V X6S 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 4V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM185C80G225ME26J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03700 € | 370,00 € |
| Unit Price without VAT: | 0,03700 € |
|---|---|
| Unit Price with VAT: | 0,04403 € |

