Direct

GRM185C80G225KE26D | |
|---|---|
DigiKey Part Number | GRM185C80G225KE26D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM185C80G225KE26D |
Description | CAP CER 2.2UF 4V X6S 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 4V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM185C80G225KE26D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04137 € | 165,48 € |
| Unit Price without VAT: | 0,04137 € |
|---|---|
| Unit Price with VAT: | 0,04923 € |


