
GRM1857U1H392JA44J | |
|---|---|
DigiKey Part Number | 490-GRM1857U1H392JA44JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1857U1H392JA44J |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1857U1H392JA44J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.020" (0.50mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01631 € | 163,10 € |
| Unit Price without VAT: | 0,01631 € |
|---|---|
| Unit Price with VAT: | 0,01941 € |

