Direct

GRM15XR71C272KA86D | |
|---|---|
DigiKey Part Number | 490-GRM15XR71C272KA86DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM15XR71C272KA86D |
Description | CAP CER MLCC |
Customer Reference | |
Detailed Description | 2700 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM15XR71C272KA86D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.012" (0.30mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402YC272KAT2A | KYOCERA AVX | 12.166 | 478-11781-1-ND | 0,22000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01243 € | 124,30 € |
| Unit Price without VAT: | 0,01243 € |
|---|---|
| Unit Price with VAT: | 0,01479 € |


