
GRM15XR61A223KA86D | |
|---|---|
DigiKey Part Number | 490-GRM15XR61A223KA86DTR-ND - Tape & Reel (TR) 490-GRM15XR61A223KA86DCT-ND - Cut Tape (CT) 490-GRM15XR61A223KA86DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM15XR61A223KA86D |
Description | CAP CER 0.022UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM15XR61A223KA86D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.012" (0.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06800 € | 0,68 € |
| 50 | 0,04740 € | 2,37 € |
| 100 | 0,04110 € | 4,11 € |
| 500 | 0,03078 € | 15,39 € |
| 1.000 | 0,02757 € | 27,57 € |
| 2.500 | 0,02420 € | 60,50 € |
| 5.000 | 0,02217 € | 110,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02102 € | 210,20 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

