Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM158R60J226ME01J | |
|---|---|
DigiKey Part Number | 490-GRM158R60J226ME01JTR-ND - Tape & Reel (TR) 490-GRM158R60J226ME01JCT-ND - Cut Tape (CT) 490-GRM158R60J226ME01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM158R60J226ME01J |
Description | CAP CER 22UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM158R60J226ME01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19300 € | 1,93 € |
| 50 | 0,14220 € | 7,11 € |
| 100 | 0,12660 € | 12,66 € |
| 500 | 0,10040 € | 50,20 € |
| 1.000 | 0,09232 € | 92,32 € |
| 2.500 | 0,08379 € | 209,47 € |
| 5.000 | 0,07866 € | 393,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,07059 € | 2.117,70 € |
| 60.000 | 0,06798 € | 4.078,80 € |
| 90.000 | 0,06667 € | 6.000,30 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |




