
GRM158D70E226ME15D | |
|---|---|
DigiKey Part Number | 490-GRM158D70E226ME15DTR-ND - Tape & Reel (TR) 490-GRM158D70E226ME15DCT-ND - Cut Tape (CT) 490-GRM158D70E226ME15DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM158D70E226ME15D |
Description | CAP CER 22F 2.5V X7T 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 2.5V Ceramic Capacitor X7T 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21400 € | 2,14 € |
| 50 | 0,15880 € | 7,94 € |
| 100 | 0,14160 € | 14,16 € |
| 500 | 0,11274 € | 56,37 € |
| 1.000 | 0,10382 € | 103,82 € |
| 2.500 | 0,09442 € | 236,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,08306 € | 664,48 € |
| 16.000 | 0,07909 € | 1.265,44 € |
| 24.000 | 0,07710 € | 1.850,40 € |
| 40.000 | 0,07490 € | 2.996,00 € |
| 56.000 | 0,07361 € | 4.122,16 € |
| 80.000 | 0,07237 € | 5.789,60 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

