22 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM158C80G226ME01J

DigiKey Part Number
490-GRM158C80G226ME01JTR-ND - Tape & Reel (TR)
490-GRM158C80G226ME01JCT-ND - Cut Tape (CT)
490-GRM158C80G226ME01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM158C80G226ME01J
Description
CAP CER 22UF 4V X6S 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM158C80G226ME01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 293.498
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20200 €2,02 €
500,14920 €7,46 €
1000,13300 €13,30 €
5000,10542 €52,71 €
1.0000,09694 €96,94 €
2.5000,08798 €219,95 €
5.0000,08259 €412,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,07059 €2.117,70 €
60.0000,06798 €4.078,80 €
90.0000,06667 €6.000,30 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €