2.2 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155Z71A225KE01D

DigiKey Part Number
490-GRM155Z71A225KE01DTR-ND - Tape & Reel (TR)
490-GRM155Z71A225KE01DCT-ND - Cut Tape (CT)
490-GRM155Z71A225KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155Z71A225KE01D
Description
CAP CER 2.2UF 10V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155Z71A225KE01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.026" (0.65mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 304.526
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07700 €0,77 €
500,05420 €2,71 €
1000,04720 €4,72 €
5000,03548 €17,74 €
1.0000,03188 €31,88 €
2.5000,02808 €70,20 €
5.0000,02580 €129,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02324 €232,40 €
20.0000,02175 €435,00 €
30.0000,02099 €629,70 €
50.0000,02016 €1.008,00 €
70.0000,01968 €1.377,60 €
100.0000,01921 €1.921,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €