390 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R72A391KA01D

DigiKey Part Number
490-GRM155R72A391KA01DTR-ND - Tape & Reel (TR)
490-GRM155R72A391KA01DCT-ND - Cut Tape (CT)
490-GRM155R72A391KA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R72A391KA01D
Description
CAP CER 390PF 100V X7R 0402
Customer Reference
Detailed Description
390 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R72A391KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C391K5RACTUKEMET40.028399-C0402C391K5RACTUCT-ND0,28000 €Similar
In-Stock: 3.437
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04200 €0,42 €
500,02860 €1,43 €
1000,02460 €2,46 €
5000,01790 €8,95 €
1.0000,01583 €15,83 €
2.5000,01367 €34,17 €
5.0000,01236 €61,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01097 €109,70 €
20.0000,01012 €202,40 €
30.0000,00969 €290,70 €
50.0000,00921 €460,50 €
70.0000,00894 €625,80 €
100.0000,00867 €867,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €