Similar
Direct

GRM155R71H821JA01D | |
|---|---|
DigiKey Part Number | 490-16770-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM155R71H821JA01D |
Description | CAP CER 820PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H821JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033R71H681KA12J | Murata Electronics | 49.775 | 490-GRM033R71H681KA12JCT-ND | 0,09000 € | Similar |
| 04025C821JAT2A | KYOCERA AVX | 48.420 | 478-10130-1-ND | 0,27000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01005 € | 100,50 € |
| Unit Price without VAT: | 0,01005 € |
|---|---|
| Unit Price with VAT: | 0,01196 € |



