Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H682JA88D

DigiKey Part Number
490-14369-2-ND - Tape & Reel (TR)
490-14369-1-ND - Cut Tape (CT)
490-14369-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H682JA88D
Description
CAP CER 6800PF 50V X7R 0402
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H682JA88D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72.793
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02900 €0,29 €
500,01960 €0,98 €
1000,01680 €1,68 €
5000,01204 €6,02 €
1.0000,01058 €10,58 €
2.5000,00903 €22,57 €
5.0000,00810 €40,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00564 €56,40 €
20.0000,00557 €111,40 €
30.0000,00554 €166,20 €
50.0000,00550 €275,00 €
70.0000,00548 €383,60 €
100.0000,00546 €546,00 €
120.0000,00545 €654,00 €
240.0000,00536 €1.286,40 €
250.0000,00534 €1.335,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €