
GRM155R71H562JA88D | |
|---|---|
DigiKey Part Number | 490-16350-2-ND - Tape & Reel (TR) 490-16350-1-ND - Cut Tape (CT) 490-16350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H562JA88D |
Description | CAP CER 5600PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H562JA88D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 50 | 0,02040 € | 1,02 € |
| 100 | 0,01740 € | 1,74 € |
| 500 | 0,01244 € | 6,22 € |
| 1.000 | 0,01093 € | 10,93 € |
| 2.500 | 0,00933 € | 23,32 € |
| 5.000 | 0,00837 € | 41,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00737 € | 73,70 € |
| 20.000 | 0,00674 € | 134,80 € |
| 30.000 | 0,00643 € | 192,90 € |
| 50.000 | 0,00608 € | 304,00 € |
| 70.000 | 0,00587 € | 410,90 € |
| 100.000 | 0,00568 € | 568,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

