Direct



GRM155R71H473KE14D | |
|---|---|
DigiKey Part Number | 490-10702-2-ND - Tape & Reel (TR) 490-10702-1-ND - Cut Tape (CT) 490-10702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H473KE14D |
Description | CAP CER 0.047UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H473KE14D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7R1H473K050BE | TDK | 120.563 | 445-173631-1-ND | 0,12000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01900 € | 0,19 € |
| 50 | 0,01240 € | 0,62 € |
| 100 | 0,01050 € | 1,05 € |
| 500 | 0,00730 € | 3,65 € |
| 1.000 | 0,00632 € | 6,32 € |
| 2.500 | 0,00531 € | 13,27 € |
| 5.000 | 0,00471 € | 23,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00409 € | 40,90 € |
| 20.000 | 0,00369 € | 73,80 € |
| 30.000 | 0,00350 € | 105,00 € |
| 50.000 | 0,00328 € | 164,00 € |
| 70.000 | 0,00315 € | 220,50 € |
| 100.000 | 0,00303 € | 303,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


