
GRM155R71H332JA01D | |
---|---|
DigiKey Part Number | 490-10780-2-ND - Tape & Reel (TR) 490-10780-1-ND - Cut Tape (CT) 490-10780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H332JA01D |
Description | CAP CER 3300PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H332JA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02500 € | 0,25 € |
50 | 0,01700 € | 0,85 € |
100 | 0,01440 € | 1,44 € |
500 | 0,01022 € | 5,11 € |
1.000 | 0,00895 € | 8,95 € |
2.500 | 0,00759 € | 18,98 € |
5.000 | 0,00679 € | 33,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00560 € | 56,00 € |
20.000 | 0,00554 € | 110,80 € |
30.000 | 0,00542 € | 162,60 € |
50.000 | 0,00512 € | 256,00 € |
70.000 | 0,00494 € | 345,80 € |
100.000 | 0,00488 € | 488,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |