
GRM155R71H331KA01J | |
|---|---|
DigiKey Part Number | 490-11424-2-ND - Tape & Reel (TR) 490-11424-1-ND - Cut Tape (CT) 490-11424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H331KA01J |
Description | CAP CER 330PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H331KA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 50 | 0,02120 € | 1,06 € |
| 100 | 0,01810 € | 1,81 € |
| 500 | 0,01296 € | 6,48 € |
| 1.000 | 0,01138 € | 11,38 € |
| 2.500 | 0,00973 € | 24,33 € |
| 5.000 | 0,00874 € | 43,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00686 € | 343,00 € |
| 100.000 | 0,00642 € | 642,00 € |
| 150.000 | 0,00619 € | 928,50 € |
| 250.000 | 0,00595 € | 1.487,50 € |
| 350.000 | 0,00580 € | 2.030,00 € |
| 500.000 | 0,00566 € | 2.830,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

