330 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H331JA01D

DigiKey Part Number
490-16606-2-ND - Tape & Reel (TR)
490-16606-1-ND - Cut Tape (CT)
490-16606-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H331JA01D
Description
CAP CER 330PF 50V X7R 0402
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H331JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C331G5GACTUKEMET3.700399-C0402C331G5GACTUCT-ND0,82000 €Similar
C0402C331J1GACTUKEMET17.825399-14905-1-ND0,33000 €Similar
C0402C331J5GACTUKEMET165.978399-C0402C331J5GACTUCT-ND0,08000 €Similar
C1005C0G1H331F050BATDK5.441445-7017-1-ND0,73000 €Similar
C1005C0G1H331G050BATDK28.366445-7018-1-ND0,52000 €Similar
In-Stock: 4.275
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03100 €0,31 €
500,02040 €1,02 €
1000,01740 €1,74 €
5000,01244 €6,22 €
1.0000,01093 €10,93 €
2.5000,00933 €23,32 €
5.0000,00837 €41,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00737 €73,70 €
20.0000,00674 €134,80 €
30.0000,00643 €192,90 €
50.0000,00608 €304,00 €
70.0000,00587 €410,90 €
100.0000,00568 €568,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €