Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM155R71H223MA12J | |
|---|---|
DigiKey Part Number | 490-GRM155R71H223MA12JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM155R71H223MA12J |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H223MA12J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM155R71H223MA55D | Murata Electronics | 16.293 | 490-GCM155R71H223MA55DCT-ND | 0,08000 € | Parametric Equivalent |
| GCM155R71H223MA55J | Murata Electronics | 0 | 490-GCM155R71H223MA55JTR-ND | 0,00492 € | Parametric Equivalent |
| GRM155R71H223MA12D | Murata Electronics | 0 | 490-GRM155R71H223MA12DTR-ND | 0,00409 € | Parametric Equivalent |
| C0402C223M5RACTU | KEMET | 27.330 | 399-C0402C223M5RACTUCT-ND | 0,08000 € | Parametric Equivalent |
| C0402C223M5REC7411 | KEMET | 0 | C0402C223M5REC7411-ND | 0,00791 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00328 € | 164,00 € |
| Unit Price without VAT: | 0,00328 € |
|---|---|
| Unit Price with VAT: | 0,00390 € |









