2200 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H222MA01D

DigiKey Part Number
490-GRM155R71H222MA01DTR-ND - Tape & Reel (TR)
490-GRM155R71H222MA01DCT-ND - Cut Tape (CT)
490-GRM155R71H222MA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H222MA01D
Description
CAP CER 2200PF 50V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H222MA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.940
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01500 €0,15 €
500,01000 €0,50 €
1000,00840 €0,84 €
5000,00580 €2,90 €
1.0000,00500 €5,00 €
2.5000,00417 €10,43 €
5.0000,00368 €18,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00318 €31,80 €
20.0000,00285 €57,00 €
30.0000,00269 €80,70 €
50.0000,00251 €125,50 €
70.0000,00241 €168,70 €
100.0000,00231 €231,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €