
GRM155R71H183KA12D | |
|---|---|
DigiKey Part Number | 490-6356-2-ND - Tape & Reel (TR) 490-6356-1-ND - Cut Tape (CT) 490-6356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H183KA12D |
Description | CAP CER 0.018UF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H183KA12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 50 | 0,02660 € | 1,33 € |
| 100 | 0,02290 € | 2,29 € |
| 500 | 0,01656 € | 8,28 € |
| 1.000 | 0,01462 € | 14,62 € |
| 2.500 | 0,01259 € | 31,48 € |
| 5.000 | 0,01137 € | 56,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01007 € | 100,70 € |
| 20.000 | 0,00927 € | 185,40 € |
| 30.000 | 0,00887 € | 266,10 € |
| 50.000 | 0,00842 € | 421,00 € |
| 70.000 | 0,00816 € | 571,20 € |
| 100.000 | 0,00791 € | 791,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

