Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM155R71H122JA01D | |
|---|---|
DigiKey Part Number | 490-17682-2-ND - Tape & Reel (TR) 490-17682-1-ND - Cut Tape (CT) 490-17682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H122JA01D |
Description | CAP CER 1200PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H122JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402Y122JXAAC | Vishay Vitramon | 0 | VJ0402Y122JXAAC-ND | 0,06785 € | Upgrade |
| C0402C122F5JACTU | KEMET | 0 | 399-C0402C122F5JACTUTR-ND | 0,17251 € | Similar |
| C0402C122G5JACTU | KEMET | 0 | 399-C0402C122G5JACTUTR-ND | 0,05485 € | Similar |
| C0402C122J5GACTU | KEMET | 81.042 | 399-C0402C122J5GACTUCT-ND | 0,35000 € | Similar |
| C0402C122J5JACTU | KEMET | 0 | 399-C0402C122J5JACTUTR-ND | 0,03120 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00708 € | 70,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |








