Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
cut-tape-render

GRM155R71H104ME14D

DigiKey Part Number
490-10701-2-ND - Tape & Reel (TR)
490-10701-1-ND - Cut Tape (CT)
490-10701-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H104ME14D
Description
CAP CER 0.1UF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H104ME14D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 369.027
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02100 €0,21 €
500,01360 €0,68 €
1000,01170 €1,17 €
5000,00818 €4,09 €
1.0000,00712 €7,12 €
2.5000,00600 €15,00 €
5.0000,00534 €26,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00489 €48,90 €
20.0000,00443 €88,60 €
30.0000,00420 €126,00 €
50.0000,00395 €197,50 €
70.0000,00380 €266,00 €
100.0000,00366 €366,00 €
120.0000,00359 €430,80 €
240.0000,00336 €806,40 €
250.0000,00335 €837,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €