Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM155R71H103MA88J | |
|---|---|
DigiKey Part Number | 490-GRM155R71H103MA88JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM155R71H103MA88J |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H103MA88J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM155R71H103MA55D | Murata Electronics | 25.155 | 490-GCM155R71H103MA55DCT-ND | 0,08000 € | Parametric Equivalent |
| GCM155R71H103MA55J | Murata Electronics | 0 | 490-GCM155R71H103MA55JTR-ND | 0,00404 € | Parametric Equivalent |
| GRM155R71H103MA88D | Murata Electronics | 36.751 | 490-GRM155R71H103MA88DCT-ND | 0,08000 € | Parametric Equivalent |
| 0402B103M500CT | Walsin Technology Corporation | 0 | 1292-0402B103M500CTTR-ND | 0,00118 € | Parametric Equivalent |
| C0402C103M5RACTU | KEMET | 634.641 | 399-C0402C103M5RACTUCT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00312 € | 156,00 € |
| Unit Price without VAT: | 0,00312 € |
|---|---|
| Unit Price with VAT: | 0,00371 € |








