
GRM155R71C103MA01D | |
|---|---|
DigiKey Part Number | 490-16353-2-ND - Tape & Reel (TR) 490-16353-1-ND - Cut Tape (CT) 490-16353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71C103MA01D |
Description | CAP CER 10000PF 16V X7R 0402 |
Customer Reference | |
Detailed Description | 10000 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71C103MA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 50 | 0,01340 € | 0,67 € |
| 100 | 0,01140 € | 1,14 € |
| 500 | 0,00796 € | 3,98 € |
| 1.000 | 0,00693 € | 6,93 € |
| 2.500 | 0,00584 € | 14,60 € |
| 5.000 | 0,00518 € | 25,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00451 € | 45,10 € |
| 20.000 | 0,00408 € | 81,60 € |
| 30.000 | 0,00387 € | 116,10 € |
| 50.000 | 0,00363 € | 181,50 € |
| 70.000 | 0,00349 € | 244,30 € |
| 100.000 | 0,00336 € | 336,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

