Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM155R71H102MA01D | |
|---|---|
DigiKey Part Number | 490-16352-2-ND - Tape & Reel (TR) 490-16352-1-ND - Cut Tape (CT) 490-16352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H102MA01D |
Description | CAP CER 1000PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H102MA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM155R71H102MA37D | Murata Electronics | 7.882 | 490-GCM155R71H102MA37DCT-ND | 0,08000 € | Parametric Equivalent |
| GCM155R71H102MA37J | Murata Electronics | 0 | 490-GCM155R71H102MA37JTR-ND | 0,00343 € | Parametric Equivalent |
| 04025C102MBT2A | KYOCERA AVX | 0 | 478-04025C102MBT2A-ND | 1,41241 € | Direct |
| C0402C102J5HACTU | KEMET | 6.907 | 399-16397-1-ND | 0,38000 € | Upgrade |
| C0402C102J5RACTU | KEMET | 838.797 | 399-C0402C102J5RACTUCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00469 € | 46,90 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |







