1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H102JA01D

DigiKey Part Number
490-6348-2-ND - Tape & Reel (TR)
490-6348-1-ND - Cut Tape (CT)
490-6348-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H102JA01D
Description
CAP CER 1000PF 50V X7R 0402
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H102JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C102J5RACTUKEMET832.662399-C0402C102J5RACTUCT-ND0,09000 €Direct
CC0402JRX7R9BB102YAGEO326.562311-1351-1-ND0,09000 €Direct
CL05B102JB5NNNCSamsung Electro-Mechanics335.1751276-1489-1-ND0,09000 €Direct
KGM05AR71H102JHKYOCERA AVX33.168478-KGM05AR71H102JHCT-ND0,09000 €Direct
In-Stock: 191.191
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02800 €0,28 €
500,01900 €0,95 €
1000,01620 €1,62 €
5000,01152 €5,76 €
1.0000,01009 €10,09 €
2.5000,00859 €21,48 €
5.0000,00769 €38,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00676 €67,60 €
20.0000,00617 €123,40 €
30.0000,00587 €176,10 €
50.0000,00555 €277,50 €
70.0000,00536 €375,20 €
100.0000,00517 €517,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €