
GRM155R71E273JA88D | |
|---|---|
DigiKey Part Number | 490-GRM155R71E273JA88DTR-ND - Tape & Reel (TR) 490-GRM155R71E273JA88DCT-ND - Cut Tape (CT) 490-GRM155R71E273JA88DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71E273JA88D |
Description | CAP CER MLCC |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71E273JA88D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402KRX7R8BB273 | YAGEO | 69.525 | 311-3809-1-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 50 | 0,03060 € | 1,53 € |
| 100 | 0,02650 € | 2,65 € |
| 500 | 0,01928 € | 9,64 € |
| 1.000 | 0,01709 € | 17,09 € |
| 2.500 | 0,01478 € | 36,95 € |
| 5.000 | 0,01340 € | 67,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01191 € | 119,10 € |
| 20.000 | 0,01100 € | 220,00 € |
| 30.000 | 0,01054 € | 316,20 € |
| 50.000 | 0,01004 € | 502,00 € |
| 70.000 | 0,00974 € | 681,80 € |
| 100.000 | 0,00946 € | 946,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

