
GRM155R71E223KA61J | |
|---|---|
DigiKey Part Number | 490-14748-2-ND - Tape & Reel (TR) 490-14748-1-ND - Cut Tape (CT) 490-14748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71E223KA61J |
Description | CAP CER 0.022UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71E223KA61J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01800 € | 0,18 € |
| 50 | 0,01180 € | 0,59 € |
| 100 | 0,00990 € | 0,99 € |
| 500 | 0,00688 € | 3,44 € |
| 1.000 | 0,00597 € | 5,97 € |
| 2.500 | 0,00500 € | 12,50 € |
| 5.000 | 0,00443 € | 22,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00316 € | 158,00 € |
| 100.000 | 0,00291 € | 291,00 € |
| 150.000 | 0,00279 € | 418,50 € |
| 250.000 | 0,00265 € | 662,50 € |
| 350.000 | 0,00257 € | 899,50 € |
| 500.000 | 0,00249 € | 1.245,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

