
GRM155R71E123KA61D | |
|---|---|
DigiKey Part Number | 490-6342-2-ND - Tape & Reel (TR) 490-6342-1-ND - Cut Tape (CT) 490-6342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71E123KA61D |
Description | CAP CER 0.012UF 25V X7R 0402 |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71E123KA61D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R71H123KA12D | Murata Electronics | 1.447 | 490-6353-1-ND | 0,08000 € | Upgrade |
| C0402C123K5RACTU | KEMET | 103.530 | 399-9949-1-ND | 0,20000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03500 € | 0,35 € |
| 50 | 0,02380 € | 1,19 € |
| 100 | 0,02040 € | 2,04 € |
| 500 | 0,01468 € | 7,34 € |
| 1.000 | 0,01294 € | 12,94 € |
| 2.500 | 0,01110 € | 27,75 € |
| 5.000 | 0,01000 € | 50,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00883 € | 88,30 € |
| 20.000 | 0,00811 € | 162,20 € |
| 30.000 | 0,00775 € | 232,50 € |
| 50.000 | 0,00735 € | 367,50 € |
| 70.000 | 0,00711 € | 497,70 € |
| 100.000 | 0,00689 € | 689,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

