0.1 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71E104ME14J

DigiKey Part Number
490-GRM155R71E104ME14JTR-ND - Tape & Reel (TR)
490-GRM155R71E104ME14JCT-ND - Cut Tape (CT)
490-GRM155R71E104ME14JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71E104ME14J
Description
CAP CER 0.1UF 25V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71E104ME14J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402B104M250CTWalsin Technology Corporation17.9991292-1178-1-ND0,08000 €Parametric Equivalent
C0402C104M3RACTUKEMET163.565399-14151-1-ND0,16000 €Parametric Equivalent
C1005X7R1E104M050BBTDK79.402445-7349-1-ND0,08000 €Parametric Equivalent
CGA2B3X7R1E104M050BBTDK28.135445-12252-1-ND0,10000 €Parametric Equivalent
GMC04X7R104M25NTCal-Chip Electronics, Inc.9.6704713-GMC04X7R104M25NTCT-ND0,08000 €Parametric Equivalent
In-Stock: 15.813
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02000 €0,20 €
500,01280 €0,64 €
1000,01090 €1,09 €
5000,00758 €3,79 €
1.0000,00659 €6,59 €
2.5000,00554 €13,85 €
5.0000,00491 €24,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00343 €171,50 €
100.0000,00317 €317,00 €
150.0000,00304 €456,00 €
250.0000,00290 €725,00 €
350.0000,00281 €983,50 €
500.0000,00273 €1.365,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €