
GRM155R71E104KE14J | |
|---|---|
DigiKey Part Number | 490-14603-2-ND - Tape & Reel (TR) 490-14603-1-ND - Cut Tape (CT) 490-14603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71E104KE14J |
Description | CAP CER 0.1UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71E104KE14J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 50 | 0,01280 € | 0,64 € |
| 100 | 0,01090 € | 1,09 € |
| 500 | 0,00758 € | 3,79 € |
| 1.000 | 0,00659 € | 6,59 € |
| 2.500 | 0,00554 € | 13,85 € |
| 5.000 | 0,00491 € | 24,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00370 € | 185,00 € |
| 100.000 | 0,00342 € | 342,00 € |
| 150.000 | 0,00328 € | 492,00 € |
| 250.000 | 0,00312 € | 780,00 € |
| 350.000 | 0,00303 € | 1.060,50 € |
| 500.000 | 0,00295 € | 1.475,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

