
GRM155R71C823JA88J | |
|---|---|
DigiKey Part Number | 490-GRM155R71C823JA88JTR-ND - Tape & Reel (TR) 490-GRM155R71C823JA88JCT-ND - Cut Tape (CT) 490-GRM155R71C823JA88JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71C823JA88J |
Description | CAP CER MLCC |
Customer Reference | |
Detailed Description | 0.082 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71C823JA88J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04000 € | 0,40 € |
| 50 | 0,02740 € | 1,37 € |
| 100 | 0,02350 € | 2,35 € |
| 500 | 0,01706 € | 8,53 € |
| 1.000 | 0,01508 € | 15,08 € |
| 2.500 | 0,01300 € | 32,50 € |
| 5.000 | 0,01175 € | 58,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00873 € | 436,50 € |
| 100.000 | 0,00821 € | 821,00 € |
| 150.000 | 0,00795 € | 1.192,50 € |
| 250.000 | 0,00766 € | 1.915,00 € |
| 350.000 | 0,00749 € | 2.621,50 € |
| 500.000 | 0,00733 € | 3.665,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

