
GRM155R71C333KA01J | |
|---|---|
DigiKey Part Number | 490-6333-2-ND - Tape & Reel (TR) 490-6333-1-ND - Cut Tape (CT) 490-6333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71C333KA01J |
Description | CAP CER 0.033UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71C333KA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02400 € | 0,24 € |
| 50 | 0,01580 € | 0,79 € |
| 100 | 0,01340 € | 1,34 € |
| 500 | 0,00950 € | 4,75 € |
| 1.000 | 0,00830 € | 8,30 € |
| 2.500 | 0,00702 € | 17,55 € |
| 5.000 | 0,00626 € | 31,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00445 € | 222,50 € |
| 100.000 | 0,00414 € | 414,00 € |
| 150.000 | 0,00398 € | 597,00 € |
| 250.000 | 0,00380 € | 950,00 € |
| 350.000 | 0,00370 € | 1.295,00 € |
| 500.000 | 0,00360 € | 1.800,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

