Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM155R71C224MA12D | |
|---|---|
DigiKey Part Number | 490-GRM155R71C224MA12DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM155R71C224MA12D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71C224MA12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM155R71C224ME02D | Murata Electronics | 449 | 490-GCM155R71C224ME02DCT-ND | 0,09000 € | Parametric Equivalent |
| GCM155R71C224ME02J | Murata Electronics | 0 | 490-GCM155R71C224ME02JTR-ND | 0,00880 € | Parametric Equivalent |
| GRM155R71C224MA12J | Murata Electronics | 0 | 490-GRM155R71C224MA12JTR-ND | 0,00726 € | Parametric Equivalent |
| 0402B224M160CT | Walsin Technology Corporation | 0 | 1292-0402B224M160CTTR-ND | 0,00363 € | Parametric Equivalent |
| C0402C224M4RAC7411 | KEMET | 0 | 399-C0402C224M4RAC7411TR-ND | 0,05806 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00874 € | 87,40 € |
| Unit Price without VAT: | 0,00874 € |
|---|---|
| Unit Price with VAT: | 0,01040 € |












