Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71C224KA12J

DigiKey Part Number
490-GRM155R71C224KA12JTR-ND - Tape & Reel (TR)
490-GRM155R71C224KA12JCT-ND - Cut Tape (CT)
490-GRM155R71C224KA12JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71C224KA12J
Description
CAP CER 0.22UF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71C224KA12J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.385
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03700 €0,37 €
500,02500 €1,25 €
1000,02160 €2,16 €
5000,01560 €7,80 €
1.0000,01378 €13,78 €
2.5000,01185 €29,62 €
5.0000,01070 €53,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00983 €491,50 €
100.0000,00755 €755,00 €
250.0000,00727 €1.817,50 €
350.0000,00711 €2.488,50 €
500.0000,00695 €3.475,00 €
600.0000,00688 €4.128,00 €
1.200.0000,00663 €7.956,00 €
1.250.0000,00661 €8.262,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €