Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM155R71C223JA01J | |
|---|---|
DigiKey Part Number | 490-GRM155R71C223JA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM155R71C223JA01J |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71C223JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402B223J160CT | Walsin Technology Corporation | 0 | 1292-0402B223J160CTTR-ND | 0,00382 € | Parametric Equivalent |
| AC0402JRX7R7BB223 | YAGEO | 0 | 13-AC0402JRX7R7BB223TR-ND | 0,01312 € | Parametric Equivalent |
| C0402C223J4RACTU | KEMET | 17.121 | 399-14435-1-ND | 0,40000 € | Parametric Equivalent |
| C0402C223J4REC7411 | KEMET | 0 | C0402C223J4REC7411-ND | 0,01060 € | Parametric Equivalent |
| C0402C223J4RECAUTO | KEMET | 0 | C0402C223J4RECAUTO-ND | 0,02297 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00346 € | 173,00 € |
| Unit Price without VAT: | 0,00346 € |
|---|---|
| Unit Price with VAT: | 0,00412 € |










