


GRM155R71A474KE01D | |
|---|---|
DigiKey Part Number | 490-14366-2-ND - Tape & Reel (TR) 490-14366-1-ND - Cut Tape (CT) 490-14366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71A474KE01D |
Description | CAP CER 0.47UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71A474KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31800 € | 3,18 € |
| 50 | 0,24000 € | 12,00 € |
| 100 | 0,21600 € | 21,60 € |
| 500 | 0,17554 € | 87,77 € |
| 1.000 | 0,16304 € | 163,04 € |
| 2.500 | 0,14986 € | 374,65 € |
| 5.000 | 0,14191 € | 709,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13150 € | 1.315,00 € |
| 20.000 | 0,12626 € | 2.525,20 € |
| 30.000 | 0,12364 € | 3.709,20 € |
| 50.000 | 0,12074 € | 6.037,00 € |
| 70.000 | 0,11904 € | 8.332,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

