


GRM155R71A474KE01D | |
|---|---|
DigiKey Part Number | 490-14366-2-ND - Tape & Reel (TR) 490-14366-1-ND - Cut Tape (CT) 490-14366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71A474KE01D |
Description | CAP CER 0.47UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71A474KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31400 € | 3,14 € |
| 50 | 0,23700 € | 11,85 € |
| 100 | 0,21330 € | 21,33 € |
| 500 | 0,17336 € | 86,68 € |
| 1.000 | 0,16101 € | 161,01 € |
| 2.500 | 0,14799 € | 369,98 € |
| 5.000 | 0,14014 € | 700,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12986 € | 1.298,60 € |
| 20.000 | 0,12469 € | 2.493,80 € |
| 30.000 | 0,12210 € | 3.663,00 € |
| 50.000 | 0,11923 € | 5.961,50 € |
| 70.000 | 0,11756 € | 8.229,20 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

