0.039 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71A393KA01D

DigiKey Part Number
490-6323-2-ND - Tape & Reel (TR)
490-6323-1-ND - Cut Tape (CT)
490-6323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71A393KA01D
Description
CAP CER 0.039UF 10V X7R 0402
Customer Reference
Detailed Description
0.039 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71A393KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R71C393KA01DMurata Electronics26.714490-3258-1-ND0,08000 €Upgrade
GRM155R71E393KA88DMurata Electronics25.739490-6346-1-ND0,08000 €Upgrade
C0402C393K8RACTUKEMET13.773399-C0402C393K8RACTUCT-ND0,31000 €Direct
KGM05AR71A393KHKYOCERA AVX38.408478-KGM05AR71A393KHCT-ND0,12000 €Direct
C0402C393J4RACTUKEMET8.650399-C0402C393J4RACTUCT-ND0,40000 €Upgrade
In-Stock: 15.734
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04200 €0,42 €
500,02900 €1,45 €
1000,02500 €2,50 €
5000,01822 €9,11 €
1.0000,01612 €16,12 €
2.5000,01393 €34,82 €
5.0000,01261 €63,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01119 €111,90 €
20.0000,01033 €206,60 €
30.0000,00989 €296,70 €
50.0000,00941 €470,50 €
70.0000,00913 €639,10 €
100.0000,00886 €886,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €