0.027 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71A273KA01D

DigiKey Part Number
490-3262-2-ND - Tape & Reel (TR)
490-3262-1-ND - Cut Tape (CT)
490-3262-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71A273KA01D
Description
CAP CER 0.027UF 10V X7R 0402
Customer Reference
Detailed Description
0.027 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71A273KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R71C273KA01DMurata Electronics12.489490-6332-1-ND0,08000 €Upgrade
GRM155R71E273KA88DMurata Electronics157.133490-6344-1-ND0,08000 €Upgrade
C0402C273K8RACTUKEMET18.895399-C0402C273K8RACTUCT-ND0,31000 €Direct
KGM05AR71A273KHKYOCERA AVX4.457478-KGM05AR71A273KHCT-ND0,26000 €Direct
C0402C273J4RACTUKEMET19.245399-C0402C273J4RACTUCT-ND0,40000 €Upgrade
In-Stock: 27.113
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04200 €0,42 €
500,02880 €1,44 €
1000,02470 €2,47 €
5000,01798 €8,99 €
1.0000,01592 €15,92 €
2.5000,01374 €34,35 €
5.0000,01244 €62,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01104 €110,40 €
20.0000,01018 €203,60 €
30.0000,00975 €292,50 €
50.0000,00928 €464,00 €
70.0000,00900 €630,00 €
100.0000,00873 €873,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €