0.027 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71A273JA01J

DigiKey Part Number
490-GRM155R71A273JA01JTR-ND - Tape & Reel (TR)
490-GRM155R71A273JA01JCT-ND - Cut Tape (CT)
490-GRM155R71A273JA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71A273JA01J
Description
CAP CER 0.027UF 10V X7R 0402
Customer Reference
Detailed Description
0.027 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71A273JA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49.750
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03700 €0,37 €
500,02520 €1,26 €
1000,02160 €2,16 €
5000,01560 €7,80 €
1.0000,01375 €13,75 €
2.5000,01182 €29,55 €
5.0000,01066 €53,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00786 €393,00 €
100.0000,00738 €738,00 €
150.0000,00714 €1.071,00 €
250.0000,00687 €1.717,50 €
350.0000,00671 €2.348,50 €
500.0000,00656 €3.280,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €