0.022 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R70J223KA01J

DigiKey Part Number
490-GRM155R70J223KA01JTR-ND - Tape & Reel (TR)
490-GRM155R70J223KA01JCT-ND - Cut Tape (CT)
490-GRM155R70J223KA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R70J223KA01J
Description
CAP CER 0.022UF 6.3V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R70J223KA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45.338
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01600 €0,16 €
500,01040 €0,52 €
1000,00890 €0,89 €
5000,00614 €3,07 €
1.0000,00531 €5,31 €
2.5000,00444 €11,10 €
5.0000,00391 €19,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00269 €134,50 €
100.0000,00247 €247,00 €
150.0000,00236 €354,00 €
250.0000,00224 €560,00 €
350.0000,00217 €759,50 €
500.0000,00210 €1.050,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €