
GRM155R70J104KA01D | |
|---|---|
DigiKey Part Number | 490-6319-2-ND - Tape & Reel (TR) 490-6319-1-ND - Cut Tape (CT) 490-6319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R70J104KA01D |
Description | CAP CER 0.1UF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R70J104KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01800 € | 0,18 € |
| 50 | 0,01200 € | 0,60 € |
| 100 | 0,01020 € | 1,02 € |
| 500 | 0,00708 € | 3,54 € |
| 1.000 | 0,00614 € | 6,14 € |
| 2.500 | 0,00515 € | 12,88 € |
| 5.000 | 0,00456 € | 22,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00396 € | 39,60 € |
| 20.000 | 0,00357 € | 71,40 € |
| 30.000 | 0,00338 € | 101,40 € |
| 50.000 | 0,00316 € | 158,00 € |
| 70.000 | 0,00304 € | 212,80 € |
| 100.000 | 0,00292 € | 292,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

