
GRM155R70G105KA12D | |
|---|---|
DigiKey Part Number | 490-7195-2-ND - Tape & Reel (TR) 490-7195-1-ND - Cut Tape (CT) 490-7195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R70G105KA12D |
Description | CAP CER 1UF 4V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 4V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R70G105KA12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 50 | 0,02080 € | 1,04 € |
| 100 | 0,01770 € | 1,77 € |
| 500 | 0,01268 € | 6,34 € |
| 1.000 | 0,01114 € | 11,14 € |
| 2.500 | 0,00951 € | 23,77 € |
| 5.000 | 0,00853 € | 42,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00751 € | 75,10 € |
| 20.000 | 0,00687 € | 137,40 € |
| 30.000 | 0,00655 € | 196,50 € |
| 50.000 | 0,00620 € | 310,00 € |
| 70.000 | 0,00599 € | 419,30 € |
| 100.000 | 0,00579 € | 579,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

